Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 to 24 V
Pin Count
14
Maximum Input Offset Voltage
1mV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
126MΩ
Minimum CMRR
107dB
Typical Gain Bandwidth Product
18MHz
Dimensions
8.738 x 3.988 x 1.499mm
Width
3.988mm
Height
1.499mm
Length
8.74mm
Product details
High Speed Operational Amplifiers
₹ 946.26
₹ 946.26 Each (Supplied in a Tube) (Exc. GST)
₹ 1,116.59
₹ 1,116.587 Each (Supplied in a Tube) (inc. GST)
Production pack (Tube)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 946.26
₹ 946.26 Each (Supplied in a Tube) (Exc. GST)
₹ 1,116.59
₹ 1,116.587 Each (Supplied in a Tube) (inc. GST)
Stock information temporarily unavailable.
Production pack (Tube)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 to 24 V
Pin Count
14
Maximum Input Offset Voltage
1mV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
126MΩ
Minimum CMRR
107dB
Typical Gain Bandwidth Product
18MHz
Dimensions
8.738 x 3.988 x 1.499mm
Width
3.988mm
Height
1.499mm
Length
8.74mm
Product details