Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Dual Comparator
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
CMOS, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 30 V
P.O.A.
Each (In a Pack of 25) (Exc. GST)
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 25) (Exc. GST)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Dual Comparator
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
CMOS, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 30 V