Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
General Purpose, Low Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5.5 V
Typical Gain Bandwidth Product
1MHz
Rail to Rail
Rail to Rail Input
₹ 16,780.00
₹ 8.39 Each (On a Reel of 2000) (Exc. GST)
₹ 19,800.40
₹ 9.90 Each (On a Reel of 2000) (inc. GST)
2000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 16,780.00
₹ 8.39 Each (On a Reel of 2000) (Exc. GST)
₹ 19,800.40
₹ 9.90 Each (On a Reel of 2000) (inc. GST)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
General Purpose, Low Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5.5 V
Typical Gain Bandwidth Product
1MHz
Rail to Rail
Rail to Rail Input