Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
500mA
Maximum Output Voltage
57 V
Minimum Output Voltage
1.2 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
5
Package Type
TO-263-5
₹ 859.52
₹ 429.76 Each (In a Pack of 2) (Exc. GST)
₹ 1,014.23
₹ 507.117 Each (In a Pack of 2) (inc. GST)
Standard
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 859.52
₹ 429.76 Each (In a Pack of 2) (Exc. GST)
₹ 1,014.23
₹ 507.117 Each (In a Pack of 2) (inc. GST)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
500mA
Maximum Output Voltage
57 V
Minimum Output Voltage
1.2 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
5
Package Type
TO-263-5