Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip
1
Maximum Voltage Gain
0dB
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
2.3 x 17.9 x 7.5mm
Height
2.3mm
Width
7.5mm
Length
17.9mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
P.O.A.
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip
1
Maximum Voltage Gain
0dB
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
2.3 x 17.9 x 7.5mm
Height
2.3mm
Width
7.5mm
Length
17.9mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C