Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Package Type
VSSOP
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 → 5.5 V
Pin Count
8
Typical Dual Supply Voltage
±0.9 → ± 2.75V
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage
25µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum CMRR
100dB
Typical Gain Bandwidth Product
350Hz
Maximum Supply Current
50 μA
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Country of Origin
Philippines
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Package Type
VSSOP
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 → 5.5 V
Pin Count
8
Typical Dual Supply Voltage
±0.9 → ± 2.75V
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage
25µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum CMRR
100dB
Typical Gain Bandwidth Product
350Hz
Maximum Supply Current
50 μA
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Country of Origin
Philippines