INA132UA Texas Instruments, Differential Amplifier 8-Pin SOIC

RS Stock No.: 252-1644Brand: Texas InstrumentsManufacturers Part No.: INA132UA
brand-logo
View all in Differential Amplifiers

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

0.75mV

Maximum Input Resistance

0.08MΩ

Maximum Voltage Gain

0dB

Minimum CMRR

70dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Product details

Differential Amplifiers, Texas Instruments

Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

INA132UA Texas Instruments, Differential Amplifier 8-Pin SOIC
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

INA132UA Texas Instruments, Differential Amplifier 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

0.75mV

Maximum Input Resistance

0.08MΩ

Maximum Voltage Gain

0dB

Minimum CMRR

70dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Product details

Differential Amplifiers, Texas Instruments

Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more