INA105KU Texas Instruments, Differential Amplifier 1MHz 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
12 V
Typical Dual Supply Voltage
±18V
Maximum Input Offset Voltage
50µV
Typical Gain Bandwidth Product
1MHz
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia
P.O.A.
Each (In a Tube of 75) (Exc. GST)
75
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.
Each (In a Tube of 75) (Exc. GST)
75

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
12 V
Typical Dual Supply Voltage
±18V
Maximum Input Offset Voltage
50µV
Typical Gain Bandwidth Product
1MHz
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia