Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
Product details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
P.O.A.
Each (In a Tube of 25) (Exc. GST)
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Tube of 25) (Exc. GST)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
Product details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS