Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
₹ 815.30
₹ 81.53 Each (In a Pack of 10) (Exc. GST)
₹ 962.05
₹ 96.205 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 815.30
₹ 81.53 Each (In a Pack of 10) (Exc. GST)
₹ 962.05
₹ 96.205 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No