Dual-use

Texas Instruments USB CC1111 RF Transceiver Dongle CC1111EMK868-915

RS Stock No.: 825-7156Brand: Texas InstrumentsManufacturers Part No.: CC1111EMK868-915
brand-logo

Technical Document

Specifications

RF Technology

RF Transceiver

Kit Classification

Dongle

Featured Device

CC1111

Frequency

868 MHz, 915 MHz

Kit Name

USB

Product details

CC1111EMK Evaluation Module Kit, 868/915MHz

The CC1111EMK868-915 kit consists of a USB dongle making it easy to create a wireless connection between a PC and sub-1GHz network radios based on compatible devices like the CC1101, CC1120, CC1110, and CC430. The dongle is pre-programmed as a Packet Sniffer. It can capture packets over-the-air and the sniffer application running on the PC can parse and display the contents.

CC1111F32 Wireless SoC set up for 868/915MHz ISM band operation
USB A connector to PC
10-pin program/debug header
10-pin GPIO header
User LED
User pushbutton
868/915MHz chip antenna

P.O.A.

Texas Instruments USB CC1111 RF Transceiver Dongle CC1111EMK868-915
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Texas Instruments USB CC1111 RF Transceiver Dongle CC1111EMK868-915

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

RF Technology

RF Transceiver

Kit Classification

Dongle

Featured Device

CC1111

Frequency

868 MHz, 915 MHz

Kit Name

USB

Product details

CC1111EMK Evaluation Module Kit, 868/915MHz

The CC1111EMK868-915 kit consists of a USB dongle making it easy to create a wireless connection between a PC and sub-1GHz network radios based on compatible devices like the CC1101, CC1120, CC1110, and CC430. The dongle is pre-programmed as a Packet Sniffer. It can capture packets over-the-air and the sniffer application running on the PC can parse and display the contents.

CC1111F32 Wireless SoC set up for 868/915MHz ISM band operation
USB A connector to PC
10-pin program/debug header
10-pin GPIO header
User LED
User pushbutton
868/915MHz chip antenna