Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
WSON
Pin Count
10
Typical Operating Supply Voltage
30 V
Maximum Output Current
500mA
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (Exc. GST)
Texas Instruments BQ24040DSQR, Battery Charger IC, 30 V, 500mA 10-Pin, WSON
3000
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (On a Reel of 3000) (Exc. GST)
Texas Instruments BQ24040DSQR, Battery Charger IC, 30 V, 500mA 10-Pin, WSON
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
WSON
Pin Count
10
Typical Operating Supply Voltage
30 V
Maximum Output Current
500mA