Testo 316-1 Handheld Gas Detector for Methane Detection, Audible Alarm

RS Stock No.: 334-2111Brand: TestoManufacturers Part No.: 0632 0316
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Testo

Gases Detected

Methane

Application

Domestic Environments, Leak Detection

Model Number p

316-1

ATEX Approval

No

Meter Type

Handheld

Display Type

LED

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

9V

Battery Life

5 h

Dimensions

190 x 57 x 42mm

Weight

300g

Height

42mm

Minimum Operating Temperature

+4°C

Maximum Operating Temperature

+45°C

Width

57mm

Length

190mm

Country of Origin

Germany

Product details

Testo 316-1 gas leak detector

The Testo 316-1 detects gas leaks in heating systems.
Rapid response time. Bendable measurement probe.
Optical and audible alarms signal when limits are exceeded.
Applications:  checking for leaks in domestic gas pipes, safety for heating technicians, protecting inhabited areas.
AAA alkaline batteries (stock no.: 591-657) also available separately from the catalogue.

P.O.A.

Testo 316-1 Handheld Gas Detector for Methane Detection, Audible Alarm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Testo 316-1 Handheld Gas Detector for Methane Detection, Audible Alarm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Testo

Gases Detected

Methane

Application

Domestic Environments, Leak Detection

Model Number p

316-1

ATEX Approval

No

Meter Type

Handheld

Display Type

LED

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

9V

Battery Life

5 h

Dimensions

190 x 57 x 42mm

Weight

300g

Height

42mm

Minimum Operating Temperature

+4°C

Maximum Operating Temperature

+45°C

Width

57mm

Length

190mm

Country of Origin

Germany

Product details

Testo 316-1 gas leak detector

The Testo 316-1 detects gas leaks in heating systems.
Rapid response time. Bendable measurement probe.
Optical and audible alarms signal when limits are exceeded.
Applications:  checking for leaks in domestic gas pipes, safety for heating technicians, protecting inhabited areas.
AAA alkaline batteries (stock no.: 591-657) also available separately from the catalogue.