Hazardous Product

Testo 865 USB Micro-B Thermal Imaging Camera, -20 → +280 °C, 160 x 120pixel Detector Resolution

RS Stock No.: 125-2265Brand: TestoManufacturers Part No.: 0560 8650
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Testo

Temperature Measurement Range

-20 → +280 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Interface Type

USB Micro-B

Model Number

865

Thermal Sensitivity

120mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed

Refresh Rate

9Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Emissivity

0.01 → 1

Accuracy

+/- 2°C

Dimensions

219 x 96 x 95mm

Image Storage

Internal Storage

Application

Thermography

Model Number p

865

Weight

510g

Maximum Temperature Measurement

+280 °C

Minimum Focus

0.5 m

Country of Origin

Germany

Product details

Testo 865 Thermal Imaging Camera

Testo 865 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 865 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.

Features and Benefits

Superior image quality
19200 temperature measurement points ensure accurate thermography
IR resolution of 160 x 120 pixels with integrated Testo Super Resolution Technology 320 x 240 pixels
Temperature differences reveal from 0.12⁰C
Automatic recognition of Hot-and-Cold Spots
The IFOV Warner defines the distance from the object / the size of the measuring spot and the spot size displayed on the infrared, avoiding measurement errors
Professional software for the evaluation of images to the PC
Easy & compact: easiest handling & application support (ScaleAssist, patented Ɛ-Assist, measuring mode for mould detection)
Use the mobile device as a second display to transfer the live-images from the thermal imager to the smartphone or tablet
Transfer saved images from the thermal imager to the App or save them directly in the App with the remote control mode
Helpful tools to analyse the images quickly on site
Easy creation of reports

Supplied with

Testo 865 Thermal imager with USB cable, mains unit, Lithium ion rechargeable battery, pro software, quick-start guide, short instructions, calibration certificate and case

Stock information temporarily unavailable.

P.O.A.

Testo 865 USB Micro-B Thermal Imaging Camera, -20 → +280 °C, 160 x 120pixel Detector Resolution

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Testo 865 USB Micro-B Thermal Imaging Camera, -20 → +280 °C, 160 x 120pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Temperature Measurement Range

-20 → +280 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Interface Type

USB Micro-B

Model Number

865

Thermal Sensitivity

120mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed

Refresh Rate

9Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Emissivity

0.01 → 1

Accuracy

+/- 2°C

Dimensions

219 x 96 x 95mm

Image Storage

Internal Storage

Application

Thermography

Model Number p

865

Weight

510g

Maximum Temperature Measurement

+280 °C

Minimum Focus

0.5 m

Country of Origin

Germany

Product details

Testo 865 Thermal Imaging Camera

Testo 865 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 865 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.

Features and Benefits

Superior image quality
19200 temperature measurement points ensure accurate thermography
IR resolution of 160 x 120 pixels with integrated Testo Super Resolution Technology 320 x 240 pixels
Temperature differences reveal from 0.12⁰C
Automatic recognition of Hot-and-Cold Spots
The IFOV Warner defines the distance from the object / the size of the measuring spot and the spot size displayed on the infrared, avoiding measurement errors
Professional software for the evaluation of images to the PC
Easy & compact: easiest handling & application support (ScaleAssist, patented Ɛ-Assist, measuring mode for mould detection)
Use the mobile device as a second display to transfer the live-images from the thermal imager to the smartphone or tablet
Transfer saved images from the thermal imager to the App or save them directly in the App with the remote control mode
Helpful tools to analyse the images quickly on site
Easy creation of reports

Supplied with

Testo 865 Thermal imager with USB cable, mains unit, Lithium ion rechargeable battery, pro software, quick-start guide, short instructions, calibration certificate and case