Testec MF Series TT-MF 312 Oscilloscope Probe, Passive Type, 20 MHz, 250 MHz, 10x, 1x

RS Stock No.: 208-9825Brand: TestecManufacturers Part No.: 11020
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Testec

Probe Type

Passive

Attenuation

10x, 1x

Bandwidth

20 MHz, 250 MHz

Maximum Common Mode Input Voltage

400 V, 600 V

Model Number p

TT-MF 312

Safety Category Level

CAT I

Safety Category Voltage

600V

Series

MF

Safety Category

CAT I 400 V

Rise Time

1.4 ns, 18 ns

Country of Origin

Germany

Product details

Sensing head TT-MF312

Optional accessories

Accessory kit for probes (Stock no.: 208-9279)
Special accessories for probes (e.g. RS stock no.: 437-6569)

Passive Oscilloscope Probes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Testec MF Series TT-MF 312 Oscilloscope Probe, Passive Type, 20 MHz, 250 MHz, 10x, 1x
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Testec MF Series TT-MF 312 Oscilloscope Probe, Passive Type, 20 MHz, 250 MHz, 10x, 1x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Testec

Probe Type

Passive

Attenuation

10x, 1x

Bandwidth

20 MHz, 250 MHz

Maximum Common Mode Input Voltage

400 V, 600 V

Model Number p

TT-MF 312

Safety Category Level

CAT I

Safety Category Voltage

600V

Series

MF

Safety Category

CAT I 400 V

Rise Time

1.4 ns, 18 ns

Country of Origin

Germany

Product details

Sensing head TT-MF312

Optional accessories

Accessory kit for probes (Stock no.: 208-9279)
Special accessories for probes (e.g. RS stock no.: 437-6569)

Passive Oscilloscope Probes

You may be interested in