Tesa 64044 Transparent Packing Tape, 66m x 75mm

RS Stock No.: 249-8607Brand: TesaManufacturers Part No.: 64044-00005-04
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

75mm

Length

66m

Thickness

85µm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

160%

Model Number

64044-00005-04

Tensile Strength

70N/cm

Series

64044

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 35,506.80

₹ 1,479.45 Each (In a Pack of 24) (Exc. GST)

₹ 41,898.02

₹ 1,745.751 Each (In a Pack of 24) (inc. GST)

Tesa 64044 Transparent Packing Tape, 66m x 75mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 35,506.80

₹ 1,479.45 Each (In a Pack of 24) (Exc. GST)

₹ 41,898.02

₹ 1,745.751 Each (In a Pack of 24) (inc. GST)

Tesa 64044 Transparent Packing Tape, 66m x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

75mm

Length

66m

Thickness

85µm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

160%

Model Number

64044-00005-04

Tensile Strength

70N/cm

Series

64044

Country of Origin

Italy