Technical Document
Specifications
Brand
TesaWidth
25
Width
25mm
Thickness
1.15mm
Length
50
Length
50m
Backing Material
PE Foam
Colour
White
Adhesion Strength
8
Adhesive Material
Acrylic
Tensile Strength
10
Tensile Strength
10N/cm
Model Number
4952
Series
tesa 4952
Country of Origin
Germany
₹ 6,001.66
₹ 6,001.66 Each (Exc. GST)
₹ 7,081.96
₹ 7,081.96 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,001.66
₹ 6,001.66 Each (Exc. GST)
₹ 7,081.96
₹ 7,081.96 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaWidth
25
Width
25mm
Thickness
1.15mm
Length
50
Length
50m
Backing Material
PE Foam
Colour
White
Adhesion Strength
8
Adhesive Material
Acrylic
Tensile Strength
10
Tensile Strength
10N/cm
Model Number
4952
Series
tesa 4952
Country of Origin
Germany