Tesa 04843-00000-16 Orange Gaffer Duct Tape 50mm x 33m

RS Stock No.: 249-8559Brand: TesaManufacturers Part No.: 04843-00000-16
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Adhesive Material

Natural Rubber

Width

50mm

Length

33m

Series

Professional

Model Number

04843-00000-16

Colour

Orange

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 6,199.50

₹ 1,033.25 Each (In a Pack of 6) (Exc. GST)

₹ 7,315.41

₹ 1,219.235 Each (In a Pack of 6) (inc. GST)

Tesa 04843-00000-16 Orange Gaffer Duct Tape 50mm x 33m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,199.50

₹ 1,033.25 Each (In a Pack of 6) (Exc. GST)

₹ 7,315.41

₹ 1,219.235 Each (In a Pack of 6) (inc. GST)

Tesa 04843-00000-16 Orange Gaffer Duct Tape 50mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Adhesive Material

Natural Rubber

Width

50mm

Length

33m

Series

Professional

Model Number

04843-00000-16

Colour

Orange

Country of Origin

Taiwan, Province Of China