Tesa Tesa 4651 4651 Duct Tape, 50m x 50mm, Red, Acrylic Coated Finish

RS Stock No.: 763-8977Brand: TesaManufacturers Part No.: 04651-00528-00
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Duct Tape

Colour

Red

Tape Type

Cloth Tape

Width

50mm

Length

50m

Backing Material

Acrylic-coated cloth

Thickness

0.31mm

Adhesive Material

Natural Rubber

Adhesive Material

Rubber

Adhesion Strength

3.3 N/cm

Elongation At Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

0°C

Trade Name

Tesa 4651

Model Number

4651

Distrelec Product Id

11052007

Country of Origin

Germany

Product details

tesa® 4651 Acrylic Cloth Tapes

tesa® 4651 is a powerful high quality acrylic coated cloth tape. This range of durable tapes are based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive, ensuring a long lasting tape suitable for use in a wide of applications. tesa® 4651 acrylic cloth tapes feature high adhesion even on rough surfaces, ensuring the tape will remain intact. In addition, 4651 acrylic cloth tapes from tesa® have excellent tensile strength, making them ideal for bundling objects. For applications that require precision, this range of tapes are perfect thanks to the longitudinal and horizontal straight tear edges. The tesa® 4651 range of acrylic cloth tapes are also very easy to write on, making them the ideal tape choice for labelling or colour coding in a range of environments. Available in a selection of colours and lengths, tesa® 4651 acrylic cloth tapes will help you get the job done with ease and reliability.

Features and Benefits

  • Premium acrylic coated cloth tape offering excellent durability in a variety of environments

  • High adhesion even on rough surfaces for a secure application

  • Excellent tensile strength offering excellent reliability

  • Straight tear edges longitudinal and horizontal making them perfect for precision

  • Easy to write on tape that is perfect for colour coding or organising

  • Conformable in a range of environments

Applications

Due to the versatile attributes of tesa® 4651acrylic cloth tapes, they can be used in a wide range of applications. From bundling pipes and other objects to floor marking and colour coding, the durable and easy to write on material makes them the ideal tape for heavy duty applications. Alternatively, this range of tape from tesa® is ideal for general purpose applications such as covering bore holes and other openings, sealing tins and securing sharp edges.

Is this tape suitable for die cutting?

Yes, tesa® 4651 acrylic tapes are suitable for die cutting.

Can this tape be cut by hand?

Yes, this tape can be torn by hand, meaning cutting tools are not essential.

Stock information temporarily unavailable.

₹ 7,455.01

₹ 7,455.01 Each (Exc. GST)

₹ 8,796.91

₹ 8,796.91 Each (inc. GST)

Tesa Tesa 4651 4651 Duct Tape, 50m x 50mm, Red, Acrylic Coated Finish
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,455.01

₹ 7,455.01 Each (Exc. GST)

₹ 8,796.91

₹ 8,796.91 Each (inc. GST)

Tesa Tesa 4651 4651 Duct Tape, 50m x 50mm, Red, Acrylic Coated Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Tape Type

Duct Tape

Colour

Red

Tape Type

Cloth Tape

Width

50mm

Length

50m

Backing Material

Acrylic-coated cloth

Thickness

0.31mm

Adhesive Material

Natural Rubber

Adhesive Material

Rubber

Adhesion Strength

3.3 N/cm

Elongation At Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

0°C

Trade Name

Tesa 4651

Model Number

4651

Distrelec Product Id

11052007

Country of Origin

Germany

Product details

tesa® 4651 Acrylic Cloth Tapes

tesa® 4651 is a powerful high quality acrylic coated cloth tape. This range of durable tapes are based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive, ensuring a long lasting tape suitable for use in a wide of applications. tesa® 4651 acrylic cloth tapes feature high adhesion even on rough surfaces, ensuring the tape will remain intact. In addition, 4651 acrylic cloth tapes from tesa® have excellent tensile strength, making them ideal for bundling objects. For applications that require precision, this range of tapes are perfect thanks to the longitudinal and horizontal straight tear edges. The tesa® 4651 range of acrylic cloth tapes are also very easy to write on, making them the ideal tape choice for labelling or colour coding in a range of environments. Available in a selection of colours and lengths, tesa® 4651 acrylic cloth tapes will help you get the job done with ease and reliability.

Features and Benefits

  • Premium acrylic coated cloth tape offering excellent durability in a variety of environments

  • High adhesion even on rough surfaces for a secure application

  • Excellent tensile strength offering excellent reliability

  • Straight tear edges longitudinal and horizontal making them perfect for precision

  • Easy to write on tape that is perfect for colour coding or organising

  • Conformable in a range of environments

Applications

Due to the versatile attributes of tesa® 4651acrylic cloth tapes, they can be used in a wide range of applications. From bundling pipes and other objects to floor marking and colour coding, the durable and easy to write on material makes them the ideal tape for heavy duty applications. Alternatively, this range of tape from tesa® is ideal for general purpose applications such as covering bore holes and other openings, sealing tins and securing sharp edges.

Is this tape suitable for die cutting?

Yes, tesa® 4651 acrylic tapes are suitable for die cutting.

Can this tape be cut by hand?

Yes, this tape can be torn by hand, meaning cutting tools are not essential.