Technical Document
Specifications
Brand
TesaBacking Material
Paper
Adhesive Material
Natural Rubber
Width
25mm
Length
50m
Model Number
4341
Thickness
0.19mm
Colour
Light Brown
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 675.74
₹ 675.74 Each (Exc. GST)
₹ 797.37
₹ 797.37 Each (inc. GST)
Tesa 4341 Light Brown Masking Tape 25mm x 50m
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 675.74
₹ 675.74 Each (Exc. GST)
₹ 797.37
₹ 797.37 Each (inc. GST)
Tesa 4341 Light Brown Masking Tape 25mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | ₹ 675.74 |
15 - 39 | ₹ 656.70 |
40+ | ₹ 638.71 |
Technical Document
Specifications
Brand
TesaBacking Material
Paper
Adhesive Material
Natural Rubber
Width
25mm
Length
50m
Model Number
4341
Thickness
0.19mm
Colour
Light Brown
Country of Origin
Germany