Tesa Tesa 4331 Beige Masking Tape 25mm x 50m

RS Stock No.: 513-559Brand: TesaManufacturers Part No.: 04331-00009-00
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PET Non-Woven

Adhesive Material

Silicone

Width

25mm

Length

50m

Model Number

Tesa 4331

Thickness

0.11mm

Colour

Beige

Country of Origin

Germany

You may be interested in
Tesa 4331 Beige Masking Tape 50mm x 50m
₹ 10,001.37Each (Exc. GST)
3M SCOTCH 8902 Blue Masking Tape 25mm x 66m
₹ 6,122.21Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Tesa Tesa 4331 Beige Masking Tape 25mm x 50m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Tesa Tesa 4331 Beige Masking Tape 25mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tesa 4331 Beige Masking Tape 50mm x 50m
₹ 10,001.37Each (Exc. GST)
3M SCOTCH 8902 Blue Masking Tape 25mm x 66m
₹ 6,122.21Each (Exc. GST)

Technical Document

Specifications

Brand

Tesa

Backing Material

PET Non-Woven

Adhesive Material

Silicone

Width

25mm

Length

50m

Model Number

Tesa 4331

Thickness

0.11mm

Colour

Beige

Country of Origin

Germany

You may be interested in
Tesa 4331 Beige Masking Tape 50mm x 50m
₹ 10,001.37Each (Exc. GST)
3M SCOTCH 8902 Blue Masking Tape 25mm x 66m
₹ 6,122.21Each (Exc. GST)