Technical Document
Specifications
Brand
TesaBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
19mm
Length
50m
Model Number
04323-00006-00
Series
04323
Thickness
125µm
Colour
Beige
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 218.65
₹ 218.65 Each (Exc. GST)
₹ 258.01
₹ 258.01 Each (inc. GST)
Tesa 04323-00006-00 Beige Masking Tape 19mm x 50m
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 218.65
₹ 218.65 Each (Exc. GST)
₹ 258.01
₹ 258.01 Each (inc. GST)
Tesa 04323-00006-00 Beige Masking Tape 19mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
19mm
Length
50m
Model Number
04323-00006-00
Series
04323
Thickness
125µm
Colour
Beige
Country of Origin
Germany