Tesa 4124 Transparent Packing Tape, 66m x 50mm

RS Stock No.: 198-6719Brand: TesaManufacturers Part No.: 04124-00015-00
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

65mm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

60%

Tensile Strength

60N/cm

Model Number

04124-00015-00

Series

4124

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

₹ 878.87

₹ 878.87 Each (Exc. GST)

₹ 1,037.07

₹ 1,037.07 Each (inc. GST)

Tesa 4124 Transparent Packing Tape, 66m x 50mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 878.87

₹ 878.87 Each (Exc. GST)

₹ 1,037.07

₹ 1,037.07 Each (inc. GST)

Tesa 4124 Transparent Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

65mm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

60%

Tensile Strength

60N/cm

Model Number

04124-00015-00

Series

4124

Country of Origin

Germany

You may be interested in