Tente White Polyamide Low Roll Resistence Trolley Wheel, 1200kg

RS Stock No.: 183-2754Brand: TenteManufacturers Part No.: TOP100X50-20
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Hard Nylon

Load Capacity

1200kg

Tyre Material

Polyamide

Hub Material

Polyamide

Features

Low Roll Resistence

Hub Bearing Type

Ball Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

White

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 2,174.89

₹ 2,174.89 Each (Exc. GST)

₹ 2,566.37

₹ 2,566.37 Each (inc. GST)

Tente White Polyamide Low Roll Resistence Trolley Wheel, 1200kg
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,174.89

₹ 2,174.89 Each (Exc. GST)

₹ 2,566.37

₹ 2,566.37 Each (inc. GST)

Tente White Polyamide Low Roll Resistence Trolley Wheel, 1200kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 2,174.89
5 - 9₹ 2,078.94
10+₹ 2,019.54

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Hard Nylon

Load Capacity

1200kg

Tyre Material

Polyamide

Hub Material

Polyamide

Features

Low Roll Resistence

Hub Bearing Type

Ball Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

White

Country of Origin

Germany