Tente Orange Aluminium Heavy Duty, Precision Ball Bearing Trolley Wheel, 800kg

RS Stock No.: 292-589Brand: TenteManufacturers Part No.: ITP 160/50-D20 92SH BOMBE
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

160mm

Wheel Width

50mm

Bore Diameter

20mm

Load Capacity

800kg

Tyre Material

Aluminium

Features

Heavy Duty, Precision Ball Bearing

Colour

Orange

Country of Origin

France

Stock information temporarily unavailable.

₹ 7,686.51

₹ 7,686.51 Each (Exc. GST)

₹ 9,070.08

₹ 9,070.08 Each (inc. GST)

Tente Orange Aluminium Heavy Duty, Precision Ball Bearing Trolley Wheel, 800kg
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,686.51

₹ 7,686.51 Each (Exc. GST)

₹ 9,070.08

₹ 9,070.08 Each (inc. GST)

Tente Orange Aluminium Heavy Duty, Precision Ball Bearing Trolley Wheel, 800kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tente

Wheel Diameter

160mm

Wheel Width

50mm

Bore Diameter

20mm

Load Capacity

800kg

Tyre Material

Aluminium

Features

Heavy Duty, Precision Ball Bearing

Colour

Orange

Country of Origin

France