Tente Braked Swivel Castor Wheel, 75kg Capacity, 75mm Wheel

RS Stock No.: 458-9743Brand: TenteManufacturers Part No.: 2477PJO075P40PFP
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

75mm

Load Capacity

75kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

100mm

Wheel Width

25mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

48 x 48mm

Fixing Plate Dimensions

60 x 60mm

Number of Fixing Holes

4

Fixing Hole Size

6.3mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Product details

Tente Agila Castor Wheel

The Agila series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.

Features and Benefits

Directional lock for improved steering around bends and straight lines
Easy plug-in fittings for fast assembly
Simultaneous locking using a central actuation lever
Variable fitting options for a large range of applications
Extra soft wheels with good shock-absorbing properties
Total lock for simultaneously locking the wheel and swivel housing
Wheels for steam sterilisation in autoclaves used in sterile areas
Black housing with bump and scratch resistant cathode immersion paint
Duratech wheels made of heat resistant material for use in extreme environments
All metal components made of stainless steel
Sealed bearings to protect against spray water and dirt
Soft wheel versions for a quiet working environment
Reduced abrasion and little cleaning requirement
Non-staining on contact with floors during long standing periods. Can also be used for floors made of untreated wood and natural stone
Thread guards for unobstructed operation with minimal cleaning effort
Threaded axles allow effortless wheel change
Complies with RoHS and REACH regulations. Does not contain polycyclic aromatic carbons or chromium (VI)

Product Application Information

The Agila series of castor wheels from Tente have been designed for institutional applications.

Stock information temporarily unavailable.

₹ 1,271.76

₹ 1,271.76 Each (Exc. GST)

₹ 1,500.68

₹ 1,500.68 Each (inc. GST)

Tente Braked Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,271.76

₹ 1,271.76 Each (Exc. GST)

₹ 1,500.68

₹ 1,500.68 Each (inc. GST)

Tente Braked Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,271.76
5 - 9₹ 1,223.35
10+₹ 1,194.02

Technical Document

Specifications

Brand

Tente

Wheel Diameter

75mm

Load Capacity

75kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

100mm

Wheel Width

25mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

48 x 48mm

Fixing Plate Dimensions

60 x 60mm

Number of Fixing Holes

4

Fixing Hole Size

6.3mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Product details

Tente Agila Castor Wheel

The Agila series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.

Features and Benefits

Directional lock for improved steering around bends and straight lines
Easy plug-in fittings for fast assembly
Simultaneous locking using a central actuation lever
Variable fitting options for a large range of applications
Extra soft wheels with good shock-absorbing properties
Total lock for simultaneously locking the wheel and swivel housing
Wheels for steam sterilisation in autoclaves used in sterile areas
Black housing with bump and scratch resistant cathode immersion paint
Duratech wheels made of heat resistant material for use in extreme environments
All metal components made of stainless steel
Sealed bearings to protect against spray water and dirt
Soft wheel versions for a quiet working environment
Reduced abrasion and little cleaning requirement
Non-staining on contact with floors during long standing periods. Can also be used for floors made of untreated wood and natural stone
Thread guards for unobstructed operation with minimal cleaning effort
Threaded axles allow effortless wheel change
Complies with RoHS and REACH regulations. Does not contain polycyclic aromatic carbons or chromium (VI)

Product Application Information

The Agila series of castor wheels from Tente have been designed for institutional applications.