Technical Document
Specifications
Brand
Teng ToolsTip Type
Phillips, Pozidriv, Slotted
Tip Size
PH1, PH2, PZ1, PZ2
Drive Size
1/4 in
Drive Type
Hexagon
Blade Length
43 mm
Number of Pieces
8
Overall Length
172 mm
Stock information temporarily unavailable.
P.O.A.
Teng Tools 1/4 in Hexagon Phillips, Pozidriv, Slotted Ratchet Screwdriver, 172 mm length
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Teng Tools 1/4 in Hexagon Phillips, Pozidriv, Slotted Ratchet Screwdriver, 172 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsTip Type
Phillips, Pozidriv, Slotted
Tip Size
PH1, PH2, PZ1, PZ2
Drive Size
1/4 in
Drive Type
Hexagon
Blade Length
43 mm
Number of Pieces
8
Overall Length
172 mm