Technical Document
Specifications
Brand
Teng ToolsScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
1.6 x 10.0 mm
Model Number
MD930N
Blade Length
200 mm
Overall Length
325 mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₹ 1,718.69
₹ 1,718.69 Each (Exc. GST)
₹ 2,028.05
₹ 2,028.05 Each (inc. GST)
Teng Tools Flat Screwdriver, 1.6 x 10.0 mm Tip, 200 mm Blade, 325 mm Overall
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,718.69
₹ 1,718.69 Each (Exc. GST)
₹ 2,028.05
₹ 2,028.05 Each (inc. GST)
Teng Tools Flat Screwdriver, 1.6 x 10.0 mm Tip, 200 mm Blade, 325 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
1.6 x 10.0 mm
Model Number
MD930N
Blade Length
200 mm
Overall Length
325 mm
Country of Origin
Taiwan, Province Of China