Tempo FI100 Fibre Optic Fibre Optic Test Kit

RS Stock No.: 111-0389Brand: TempoManufacturers Part No.: FI100
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Brand

Tempo

Cable Type

Fibre Optic

Equipment Type

Fibre Optic Test Kit

Wavelengths

1700nm

Maximum Power Measurement

+10dBm

Battery Type

AAA

Power Source

Battery

Includes

Optical Identifier, Set of Adapter Heads (0.25 mm, 0.9 mm, 2 mm, 3 mm), AAA Batteries (2), Instruction Manual, Soft Carry Bag, Sun Shield

Weight

195g

Maximum Operating Temperature

+60°C

Width

30.5mm

Height

27mm

Minimum Operating Temperature

-10°C

Model Number p

FI100

Length

196mm

Country of Origin

China

Product details

Greenlee FI-100 Fibre Identifier Kit

The FI-100 Optical Fibre Identifier can quickly identify the direction of transmitted fibre and display the relative core power without interrupting the current service. The FI-100 detects modulations of 270 Hz, 1 kHz and 2 kHz with an audible tone and LED indication. There are four adapter heads available: Ø 0.25, Ø 0.9, Ø 2.0 and Ø 3.0.

Low Insertion Loss: Non-intrusive low insertion loss prevents alarm conditions
Easy Operation: Identifies fibre with tone detect and a clear indication of signal transmission direction
Versatile: Supports all common fibres including 250 μm, 900 μm, 2 mm and 3 mm and is able to sense light in bend insensitive fibres

Supplied with

1 Optical fibre identifier, set of adapter heads, AAA batteries x 2, instruction manual, soft carry bag and sun shield.

Stock information temporarily unavailable.

₹ 63,845.01

₹ 63,845.01 Each (Exc. GST)

₹ 75,337.11

₹ 75,337.11 Each (inc. GST)

Tempo FI100 Fibre Optic Fibre Optic Test Kit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 63,845.01

₹ 63,845.01 Each (Exc. GST)

₹ 75,337.11

₹ 75,337.11 Each (inc. GST)

Tempo FI100 Fibre Optic Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Cable Type

Fibre Optic

Equipment Type

Fibre Optic Test Kit

Wavelengths

1700nm

Maximum Power Measurement

+10dBm

Battery Type

AAA

Power Source

Battery

Includes

Optical Identifier, Set of Adapter Heads (0.25 mm, 0.9 mm, 2 mm, 3 mm), AAA Batteries (2), Instruction Manual, Soft Carry Bag, Sun Shield

Weight

195g

Maximum Operating Temperature

+60°C

Width

30.5mm

Height

27mm

Minimum Operating Temperature

-10°C

Model Number p

FI100

Length

196mm

Country of Origin

China

Product details

Greenlee FI-100 Fibre Identifier Kit

The FI-100 Optical Fibre Identifier can quickly identify the direction of transmitted fibre and display the relative core power without interrupting the current service. The FI-100 detects modulations of 270 Hz, 1 kHz and 2 kHz with an audible tone and LED indication. There are four adapter heads available: Ø 0.25, Ø 0.9, Ø 2.0 and Ø 3.0.

Low Insertion Loss: Non-intrusive low insertion loss prevents alarm conditions
Easy Operation: Identifies fibre with tone detect and a clear indication of signal transmission direction
Versatile: Supports all common fibres including 250 μm, 900 μm, 2 mm and 3 mm and is able to sense light in bend insensitive fibres

Supplied with

1 Optical fibre identifier, set of adapter heads, AAA batteries x 2, instruction manual, soft carry bag and sun shield.