Technical Document
Specifications
Brand
TelitInternal/External
External, Internal
Connector Type
SMA (Female)
Antenna Mounting Type
Screw
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Female
RF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE Cat-M), 5G, ISM Band, NB IoT
Country of Origin
Germany
₹ 12,604.02
₹ 12,604.02 Each (Exc. GST)
₹ 14,872.74
₹ 14,872.74 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 12,604.02
₹ 12,604.02 Each (Exc. GST)
₹ 14,872.74
₹ 14,872.74 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 12,604.02 |
10+ | ₹ 11,796.41 |
Technical Document
Specifications
Brand
TelitInternal/External
External, Internal
Connector Type
SMA (Female)
Antenna Mounting Type
Screw
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Female
RF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE Cat-M), 5G, ISM Band, NB IoT
Country of Origin
Germany