Telemecanique Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 742-0861Brand: TelemecaniqueManufacturers Part No.: XUM9BPANL2
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67, IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

Stainless Steel, Zamak

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Telemecanique Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Telemecanique Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67, IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

Stainless Steel, Zamak

Maximum Operating Temperature

+70°C

Country of Origin

Japan