Telemecanique Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

RS Stock No.: 749-7120Brand: TelemecaniqueManufacturers Part No.: XUM2BKCNL2T
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

Solid State

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Red LED

IP Rating

IP65, IP67, IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Housing Material

Stainless Steel, Zamak

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Telemecanique Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Telemecanique Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

Solid State

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Red LED

IP Rating

IP65, IP67, IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Housing Material

Stainless Steel, Zamak

Country of Origin

China