Technical Document
Specifications
Brand
TelemecaniqueDetection Range
50 mm
Fibre Optic Type
Plastic
IP Rating
IP64, IP641
Housing Material
PE
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Stock information temporarily unavailable.
P.O.A.
Telemecanique Plastic Fibre Optic Sensor 50 mm, IP64, IP641
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Telemecanique Plastic Fibre Optic Sensor 50 mm, IP64, IP641
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelemecaniqueDetection Range
50 mm
Fibre Optic Type
Plastic
IP Rating
IP64, IP641
Housing Material
PE
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C