Technical Document
Specifications
Brand
TelemecaniqueBody Style
Block
Detection Range
20 mm
Terminal Type
Screw
IP Rating
IP67
Supply Voltage
12 → 48 V dc
Length
117mm
Width
41mm
Depth
40mm
Maximum dc Voltage
58V
Mounting Type
Non Flush
Switching Current
100 mA
Maximum Switching Frequency
800Hz
Housing Material
Plastic
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelemecaniqueBody Style
Block
Detection Range
20 mm
Terminal Type
Screw
IP Rating
IP67
Supply Voltage
12 → 48 V dc
Length
117mm
Width
41mm
Depth
40mm
Maximum dc Voltage
58V
Mounting Type
Non Flush
Switching Current
100 mA
Maximum Switching Frequency
800Hz
Housing Material
Plastic
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes