Telemecanique Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 12 → 24 V dc, IP65, IP67

RS Stock No.: 281-1307Brand: TelemecaniqueManufacturers Part No.: XS1N08PA340D
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

M12 Connector

IP Rating

IP65, IP67

Supply Voltage

12 → 24 V dc

Length

45mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 12 → 24 V dc, IP65, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 12 → 24 V dc, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

M12 Connector

IP Rating

IP65, IP67

Supply Voltage

12 → 24 V dc

Length

45mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes