Telemecanique Sensors ZCMD Series Limit Switch, 2NC, 2P, Zamak Zinc Alloy Housing

RS Stock No.: 195-1746Brand: Telemecanique SensorsManufacturers Part No.: ZCMD29L1
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

2NC

Housing Material

Zamak Zinc Alloy

Connection Type

Cable

Series

ZCMD

Action Type

Snap Action

Length

30mm

Width

16mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Depth

50mm

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

₹ 5,870.93

₹ 5,870.93 Each (Exc. GST)

₹ 6,927.70

₹ 6,927.70 Each (inc. GST)

Telemecanique Sensors ZCMD Series Limit Switch, 2NC, 2P, Zamak Zinc Alloy Housing
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,870.93

₹ 5,870.93 Each (Exc. GST)

₹ 6,927.70

₹ 6,927.70 Each (inc. GST)

Telemecanique Sensors ZCMD Series Limit Switch, 2NC, 2P, Zamak Zinc Alloy Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

2NC

Housing Material

Zamak Zinc Alloy

Connection Type

Cable

Series

ZCMD

Action Type

Snap Action

Length

30mm

Width

16mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Depth

50mm

Better World Verification

Green Premium

Country of Origin

Indonesia