Technical Document
Specifications
Detection Range
1500 mm
Fibre Optic Type
Plastic
IP Rating
IP64, IP641
Housing Material
PE
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Fibre Optic Light Guides for XUD Amplifiers
The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Detection Range
1500 mm
Fibre Optic Type
Plastic
IP Rating
IP64, IP641
Housing Material
PE
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Fibre Optic Light Guides for XUD Amplifiers
The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C