Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 50 m Detection Range

RS Stock No.: 816-3809Brand: Telemecanique SensorsManufacturers Part No.: XU2M18AP20D
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

50 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Housing Material

Metal

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30304387

Better World Verification

Green Premium

Country of Origin

France

Product details

Osiris M18 x 1 XU series photoelectric cells, in metal housing

XU series photoelectric sensors.

Set of M18 cylindrical photoelectric cells in metal housing.
Protection from short circuits in all models with transistor output.
with sensitivity adjustment:
LED status display.
Cable exit or connector.

Stock information temporarily unavailable.

₹ 19,577.17

₹ 19,577.17 Each (Exc. GST)

₹ 23,101.06

₹ 23,101.06 Each (inc. GST)

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 50 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 19,577.17

₹ 19,577.17 Each (Exc. GST)

₹ 23,101.06

₹ 23,101.06 Each (inc. GST)

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 50 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

50 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Housing Material

Metal

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30304387

Better World Verification

Green Premium

Country of Origin

France

Product details

Osiris M18 x 1 XU series photoelectric cells, in metal housing

XU series photoelectric sensors.

Set of M18 cylindrical photoelectric cells in metal housing.
Protection from short circuits in all models with transistor output.
with sensitivity adjustment:
LED status display.
Cable exit or connector.