Technical Document
Specifications
Sensor Technology
Inductive
Body Style
Barrel
Thread Size
M8 x 1
Output Type
NPN
Detection Range
2.5 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
12 → 24 V dc
Length
33mm
Maximum dc Voltage
36V
Mounting Type
Non-Flush
Switching Current
200 mA
Maximum Switching Frequency
5kHz
Housing Material
PPS
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
France
Product details
Inductive sensor in M8 plastic housing
Cylindrical inductive sensor in plastic housing size M8 with LED output status indicator.
Standard range 2.5 mm.
Protection against short-circuits.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Technology
Inductive
Body Style
Barrel
Thread Size
M8 x 1
Output Type
NPN
Detection Range
2.5 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
12 → 24 V dc
Length
33mm
Maximum dc Voltage
36V
Mounting Type
Non-Flush
Switching Current
200 mA
Maximum Switching Frequency
5kHz
Housing Material
PPS
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
France
Product details
Inductive sensor in M8 plastic housing
Cylindrical inductive sensor in plastic housing size M8 with LED output status indicator.
Standard range 2.5 mm.
Protection against short-circuits.