Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Plug-in conn barrel sensor,M12 PNP 2mm

RS Stock No.: 281-1183Brand: Telemecanique SensorsManufacturers Part No.: XS1M12PA370D
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

2 mm

Terminal Type

M12 Connector

IP Rating

IP65, IP67

Supply Voltage

12 → 48 V dc

Length

62mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Plug-in conn barrel sensor,M12 PNP 2mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Plug-in conn barrel sensor,M12 PNP 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

2 mm

Terminal Type

M12 Connector

IP Rating

IP65, IP67

Supply Voltage

12 → 48 V dc

Length

62mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

France