Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Pressure Sensor, -1bar Min, 9bar Max, 3-Wire, Analogue Output

RS Stock No.: 124-2150Brand: Telemecanique SensorsManufacturers Part No.: XMLPM09BD71V
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

±0.5 %

Output Type

3-Wire, Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Male 4-Pin Connector

Response Time

<5 ms

Maximum Current

<10 mA

Supply Voltage

24 V dc

Housing Material

Compact Metal

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Sensor, -1bar Min, 9bar Max, 3-Wire, Analogue Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Telemecanique Sensors Pressure Sensor, -1bar Min, 9bar Max, 3-Wire, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

±0.5 %

Output Type

3-Wire, Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Male 4-Pin Connector

Response Time

<5 ms

Maximum Current

<10 mA

Supply Voltage

24 V dc

Housing Material

Compact Metal

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+120°C

Country of Origin

Germany