Telemecanique Sensors XCSPA Series Safety Interlock Switch, 2NC, IP67, Glass Fibre Reinforced Nylon Housing, 240V ac

Technical Document
Specifications
Normal State Configuration
2NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Glass Fibre Reinforced Nylon
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Screw
Series
XCSPA
Length
93.5mm
Depth
30mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Indonesia
₹ 5,001.70
₹ 5,001.70 Each (Exc. GST)
₹ 5,902.01
₹ 5,902.01 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,001.70
₹ 5,001.70 Each (Exc. GST)
₹ 5,902.01
₹ 5,902.01 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Normal State Configuration
2NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Glass Fibre Reinforced Nylon
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Screw
Series
XCSPA
Length
93.5mm
Depth
30mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Indonesia