Telemecanique Sensors XCMN Series Plunger Limit Switch, 1NC/1NO, IP65, DPST, Plastic Housing, 240V ac Max, 1.5A Max

RS Stock No.: 195-1715Brand: Telemecanique SensorsManufacturers Part No.: XCMN21F0L2
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

XCMN

Action Type

Snap Action

Length

30mm

Width

16mm

Maximum Operating Temperature

+70°C

Depth

76mm

Minimum Operating Temperature

-25°C

Operating Force

42.5 N

Mechanical Life

5000000Cycles

Mounting Orientation

Panel

P.O.A.

Telemecanique Sensors XCMN Series Plunger Limit Switch, 1NC/1NO, IP65, DPST, Plastic Housing, 240V ac Max, 1.5A Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Telemecanique Sensors XCMN Series Plunger Limit Switch, 1NC/1NO, IP65, DPST, Plastic Housing, 240V ac Max, 1.5A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

XCMN

Action Type

Snap Action

Length

30mm

Width

16mm

Maximum Operating Temperature

+70°C

Depth

76mm

Minimum Operating Temperature

-25°C

Operating Force

42.5 N

Mechanical Life

5000000Cycles

Mounting Orientation

Panel