Technical Document
Specifications
Actuator Type
Roller Lever
Normal State Configuration
NO/NC
IP Rating
IP66
Housing Material
Zamak Zinc Alloy
Series
OsiSense XC
Action Type
Snap Action
Length
64mm
Width
63mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
30mm
Mechanical Life
1000000Operations
Mounting Orientation
Vertical
Country of Origin
France
Product details
Telemecanique Limit Switches
Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Roller Lever
Normal State Configuration
NO/NC
IP Rating
IP66
Housing Material
Zamak Zinc Alloy
Series
OsiSense XC
Action Type
Snap Action
Length
64mm
Width
63mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
30mm
Mechanical Life
1000000Operations
Mounting Orientation
Vertical
Country of Origin
France
Product details
Telemecanique Limit Switches
Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1