Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, SPDT, Zinc Alloy Housing, 240V ac Max, 10A

RS Stock No.: 609-6524Brand: Telemecanique SensorsManufacturers Part No.: XCKL102
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72mm

Depth

30mm

Width

52mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mechanical Life

20000000Cycles

Country of Origin

France

Product details

Limit switches series XCK L

XCKL series limit switches.

Range of metal snap action limit switches.
Applications: production workshops, packing machines

Stock information temporarily unavailable.

₹ 8,678.47

₹ 8,678.47 Each (Exc. GST)

₹ 10,240.59

₹ 10,240.59 Each (inc. GST)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, SPDT, Zinc Alloy Housing, 240V ac Max, 10A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,678.47

₹ 8,678.47 Each (Exc. GST)

₹ 10,240.59

₹ 10,240.59 Each (inc. GST)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, SPDT, Zinc Alloy Housing, 240V ac Max, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72mm

Depth

30mm

Width

52mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mechanical Life

20000000Cycles

Country of Origin

France

Product details

Limit switches series XCK L

XCKL series limit switches.

Range of metal snap action limit switches.
Applications: production workshops, packing machines