Telegartner Male SMA to Male SMA, 1m, RG316 Coaxial, Terminated50 Ω

RS Stock No.: 260-5679Brand: TelegartnerManufacturers Part No.: RSXX/0026
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Connector 1

SMA

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Solid

Operating Temperature Range

-55 → +80 °C

Minimum Operating Temperature

-55°C

Insulation material

PTFE

Maximum Operating Temperature

+80°C

Conductor Material

Silver Plated Copper Clad Steel

Country of Origin

United Kingdom

Product details

SMA, SMB and MCX cables

Cable assembly made from dual-shielded 50 Ω mini coaxial cable
Every cable has three coloured cable sleeve markers for text
Gold-plated plug connector

Stock information temporarily unavailable.

₹ 3,624.78

₹ 3,624.78 Each (Exc. GST)

₹ 4,277.24

₹ 4,277.24 Each (inc. GST)

Telegartner Male SMA to Male SMA, 1m, RG316 Coaxial, Terminated50 Ω
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,624.78

₹ 3,624.78 Each (Exc. GST)

₹ 4,277.24

₹ 4,277.24 Each (inc. GST)

Telegartner Male SMA to Male SMA, 1m, RG316 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 3,624.78
10 - 24₹ 3,464.87
25 - 49₹ 3,365.87
50 - 99₹ 3,272.38
100+₹ 3,141.48

Technical Document

Specifications

Connector 1

SMA

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Solid

Operating Temperature Range

-55 → +80 °C

Minimum Operating Temperature

-55°C

Insulation material

PTFE

Maximum Operating Temperature

+80°C

Conductor Material

Silver Plated Copper Clad Steel

Country of Origin

United Kingdom

Product details

SMA, SMB and MCX cables

Cable assembly made from dual-shielded 50 Ω mini coaxial cable
Every cable has three coloured cable sleeve markers for text
Gold-plated plug connector