Technical Document
Specifications
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG214
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
2.5m
Sheath Colour
Black
Standards Met
DIN 47101
Country of Origin
Germany
Product details
Telegartner N Plug to N Plug Cable Assemblies
A series of 50 Ω straight N plug to N plug coaxial cable assemblies. The coaxial cable assemblies utilise black RG213 and RG214 cable. The cables also feature shrink sleeve protection at each end.
Stock number 914-0374 RG213 2.0m
Stock number 914-0378 RG213 5.0m
Stock number 914-0393 RG214 0.5m
Stock number 914-0387 RG214 1.0m
Stock number 914-0380 RG214 2.0m
Stock number 914-0396 RG214 2.5m
Stock number 914-0384 RG214 3.0m
Telegartner Coaxial Cable Assemblies
₹ 7,884.80
₹ 7,884.80 Each (Exc. GST)
₹ 9,304.06
₹ 9,304.06 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,884.80
₹ 7,884.80 Each (Exc. GST)
₹ 9,304.06
₹ 9,304.06 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | ₹ 7,884.80 |
25 - 49 | ₹ 7,536.94 |
50 - 99 | ₹ 7,321.60 |
100 - 249 | ₹ 7,118.22 |
250+ | ₹ 6,833.49 |
Technical Document
Specifications
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG214
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
2.5m
Sheath Colour
Black
Standards Met
DIN 47101
Country of Origin
Germany
Product details
Telegartner N Plug to N Plug Cable Assemblies
A series of 50 Ω straight N plug to N plug coaxial cable assemblies. The coaxial cable assemblies utilise black RG213 and RG214 cable. The cables also feature shrink sleeve protection at each end.
Stock number 914-0374 RG213 2.0m
Stock number 914-0378 RG213 5.0m
Stock number 914-0393 RG214 0.5m
Stock number 914-0387 RG214 1.0m
Stock number 914-0380 RG214 2.0m
Stock number 914-0396 RG214 2.5m
Stock number 914-0384 RG214 3.0m