Telegartner, Plug Cable Mount FME Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 293-1625Brand: TelegartnerManufacturers Part No.: J01700A0007
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

FME Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG316/U

Operating Frequency

0 to 2GHz

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

FME male sockets

Male sockets for crimping.

Stock information temporarily unavailable.

₹ 442.75

₹ 442.75 Each (Exc. GST)

₹ 522.45

₹ 522.45 Each (inc. GST)

Telegartner, Plug Cable Mount FME Connector, 50Ω, Crimp Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 442.75

₹ 442.75 Each (Exc. GST)

₹ 522.45

₹ 522.45 Each (inc. GST)

Telegartner, Plug Cable Mount FME Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 442.75
10 - 49₹ 423.22
50 - 99₹ 411.13
100 - 249₹ 399.71
250+₹ 383.72

Technical Document

Specifications

Coaxial Connector Type

FME Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG316/U

Operating Frequency

0 to 2GHz

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

FME male sockets

Male sockets for crimping.