Telegartner, jack Panel Mount, 50Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 738-7402Brand: TelegartnerManufacturers Part No.: J01001A0064
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

No

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner BNC Female PCB Receptacle Connectors

Telegartner female BNC PCB mount receptacles connectors with bayonet coupling mechanism, these connector can be used up to 4 GHz, both 50 and 75 Ω impedances are available. These BNC connectors can be mounted to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. BNC connectors are used for signal, data and video transmission applications.

Over 500 mating cycles
Insulation resistance greater than 5 GΩ
Frequency range up to 4Ghz
Nickel plated finish

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner, jack Panel Mount, 50Ω, Through Hole Termination, Right Angle Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Telegartner, jack Panel Mount, 50Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

No

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner BNC Female PCB Receptacle Connectors

Telegartner female BNC PCB mount receptacles connectors with bayonet coupling mechanism, these connector can be used up to 4 GHz, both 50 and 75 Ω impedances are available. These BNC connectors can be mounted to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. BNC connectors are used for signal, data and video transmission applications.

Over 500 mating cycles
Insulation resistance greater than 5 GΩ
Frequency range up to 4Ghz
Nickel plated finish

Telegärtner BNC RF Connectors