Technical Document
Specifications
Brand
TelegartnerNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
ABS
Body Orientation
Straight
Series
104
Country of Origin
Hungary
Product details
Quick Lock D-Sub Metalized Plastic Hoods - Provertha
The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.
Provertha D Type Connectors
₹ 788.97
₹ 788.97 Each (Exc. GST)
₹ 930.98
₹ 930.98 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 788.97
₹ 788.97 Each (Exc. GST)
₹ 930.98
₹ 930.98 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | ₹ 788.97 |
25 - 74 | ₹ 754.16 |
75 - 199 | ₹ 732.61 |
200 - 399 | ₹ 712.26 |
400+ | ₹ 683.77 |
Technical Document
Specifications
Brand
TelegartnerNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
ABS
Body Orientation
Straight
Series
104
Country of Origin
Hungary
Product details
Quick Lock D-Sub Metalized Plastic Hoods - Provertha
The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.